
17-110124 | |
|---|---|
DigiKey Part Number | 17-110124-ND |
Manufacturer | |
Manufacturer Product Number | 17-110124 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling, Potted |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Polyester |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination Terminal Block | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-110114 | Amphenol CONEC | 0 | 626-2119-ND | 22,09000 € | Parametric Equivalent |
| 17-110184 | Amphenol CONEC | 0 | 17-110184-ND | 20,71000 € | Parametric Equivalent |
| 17-110204 | Amphenol CONEC | 0 | 17-110204-ND | 31,14000 € | Parametric Equivalent |
| 17-110654 | Amphenol CONEC | 135 | 626-1744-ND | 25,80000 € | Parametric Equivalent |
| 17-110724 | Amphenol CONEC | 0 | 17-110724-ND | 27,73600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,09700 € | 190,97 € |
| Unit Price without VAT: | 19,09700 € |
|---|---|
| Unit Price with VAT: | 22,72543 € |



