Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-103314 | |
|---|---|
DigiKey Part Number | 17-103314-ND |
Manufacturer | |
Manufacturer Product Number | 17-103314 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 3.28' (1.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488989598010 | HARTING | 0 | 1195-09488989598010-ND | 11,56200 € | Parametric Equivalent |
| A-MCUP-80010/B | Assmann WSW Components | 1.398 | AE9946-ND | 3,54000 € | Parametric Equivalent |
| AMJE0808-0100-BUB-24 | Assmann WSW Components | 31 | AE11306-ND | 3,03000 € | Parametric Equivalent |
| BC-5UE010M | Cinch Connectivity Solutions | 317 | 116-BC-5UE010M-ND | 3,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,58000 € | 135,80 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |




