Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-102144 | |
|---|---|
DigiKey Part Number | 17-102144-ND |
Manufacturer | |
Manufacturer Product Number | 17-102144 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 13.12' (4.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10007 | Amphenol CONEC | 17 | 626-1330-ND | 22,32000 € | Parametric Equivalent |
| 17-101964 | Amphenol CONEC | 0 | 17-101964-ND | 35,16700 € | Parametric Equivalent |
| 17-102024 | Amphenol CONEC | 0 | 17-102024-ND | 30,09600 € | Parametric Equivalent |
| 17-102084 | Amphenol CONEC | 0 | 17-102084-ND | 50,92700 € | Parametric Equivalent |
| RCP5UM-RCP5UM-TL7A04 | Amphenol LTW | 0 | 1754-RCP5UM-RCP5UM-TL7A04-ND | 14,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,02200 € | 450,22 € |
| Unit Price without VAT: | 45,02200 € |
|---|---|
| Unit Price with VAT: | 53,57618 € |






