Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-102074 | |
|---|---|
DigiKey Part Number | 17-102074-ND |
Manufacturer | |
Manufacturer Product Number | 17-102074 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10003 | Amphenol CONEC | 22 | 626-1393-ND | 23,66000 € | Parametric Equivalent |
| 17-10006 | Amphenol CONEC | 1.064 | 626-1329-ND | 18,17000 € | Parametric Equivalent |
| 17-101144 | Amphenol CONEC | 180 | 626-1394-ND | 25,90000 € | Parametric Equivalent |
| 17-101234 | Amphenol CONEC | 7 | 626-1409-ND | 23,10000 € | Parametric Equivalent |
| 17-101954 | Amphenol CONEC | 0 | 17-101954-ND | 30,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,52100 € | 455,21 € |
| Unit Price without VAT: | 45,52100 € |
|---|---|
| Unit Price with VAT: | 54,16999 € |









