
165X511309X | |
|---|---|
DigiKey Part Number | 165X511309X-ND |
Manufacturer | |
Manufacturer Product Number | 165X511309X |
Description | CONN BACKSHELL 37POS 45/180DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 45°, 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Strain Relief | |
Features | Slide Lock | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,85060 € | 392,53 € |
| Unit Price without VAT: | 7,85060 € |
|---|---|
| Unit Price with VAT: | 9,34221 € |

