
165X17899X | |
|---|---|
DigiKey Part Number | 165X17899X-ND |
Manufacturer | |
Manufacturer Product Number | 165X17899X |
Description | HOOD FOR 3W3 #8 WIRE SINGLE PK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Box | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Hardware Assembly Hardware |
Accessory Type Two Piece Backshell | Features IP20, Mating Screws 4-40 |
Number of Positions 3 | Color Gray |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,13380 € | 606,69 € |
| Unit Price without VAT: | 12,13380 € |
|---|---|
| Unit Price with VAT: | 14,43922 € |

