
165X14599X | |
|---|---|
DigiKey Part Number | 165X14599X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14599X |
Description | CONN BACKSHELL 50POS 45DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Features Mating Screws M3 |
Number of Positions 50 | Color Black |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,62600 € | 228,78 € |
| Unit Price without VAT: | 7,62600 € |
|---|---|
| Unit Price with VAT: | 9,07494 € |

