
165X14569X | |
|---|---|
DigiKey Part Number | 165X14569X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14569X |
Description | CONN BACKSHELL 15POS 45DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Features Mating Screws M3 |
Number of Positions 15 | Color Black |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 5,65986 € | 396,19 € |
| Unit Price without VAT: | 5,65986 € |
|---|---|
| Unit Price with VAT: | 6,73523 € |

