165X13449XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13449XE

DigiKey Part Number
626-1203-ND
Manufacturer
Manufacturer Product Number
165X13449XE
Description
CONN BACKSHELL 37POS 90DEG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 90° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
90°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate (PBT)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,17000 €10,17 €
108,64300 €86,43 €
258,10120 €202,53 €
507,71440 €385,72 €
1007,34630 €734,63 €
2506,88664 €1.721,66 €
5006,55820 €3.279,10 €
1.0006,24557 €6.245,57 €
Manufacturers Standard Package
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €