
165X13409X | |
|---|---|
DigiKey Part Number | 165X13409X-ND |
Manufacturer | |
Manufacturer Product Number | 165X13409X |
Description | 50 POS HOOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features IP20, Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,69033 € | 230,71 € |
| Unit Price without VAT: | 7,69033 € |
|---|---|
| Unit Price with VAT: | 9,15149 € |

