
165X13379X | |
|---|---|
DigiKey Part Number | 626-1961-ND |
Manufacturer | |
Manufacturer Product Number | 165X13379X |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,34400 € | 63,44 € |
| 25 | 5,94640 € | 148,66 € |
| 70 | 5,52943 € | 387,06 € |
| 140 | 5,26550 € | 737,17 € |
| 280 | 5,01429 € | 1.404,00 € |
| 560 | 4,77514 € | 2.674,08 € |
| 1.050 | 4,56822 € | 4.796,63 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |




