Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X11799X | |
|---|---|
DigiKey Part Number | 165X11799X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11799X |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polycarbonate (PC), Glass Filled |
Accessory Type One Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 50 | Color Black |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11049X | Amphenol CONEC | 0 | 165X11049X-ND | 21,25700 € | Parametric Equivalent |
| 165X15109X | Amphenol CONEC | 0 | 165X15109X-ND | 79,44700 € | Parametric Equivalent |
| 165X15409X | Amphenol CONEC | 0 | 165X15409X-ND | 75,03300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 16,94600 € | 508,38 € |
| Unit Price without VAT: | 16,94600 € |
|---|---|
| Unit Price with VAT: | 20,16574 € |

