
165X11279X | |
|---|---|
DigiKey Part Number | 626-1817-ND |
Manufacturer | |
Manufacturer Product Number | 165X11279X |
Description | CONN BACKSHELL 9P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Slide Lock, Spring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 6,21300 € | 62,13 € |
| 25 | 5,82360 € | 145,59 € |
| 50 | 5,54560 € | 277,28 € |
| 100 | 5,28090 € | 528,09 € |
| 250 | 4,95044 € | 1.237,61 € |
| 500 | 4,71432 € | 2.357,16 € |
| 1.000 | 4,48954 € | 4.489,54 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |


