
165X11009X | |
|---|---|
DigiKey Part Number | 626-1828-ND |
Manufacturer | |
Manufacturer Product Number | 165X11009X |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| 10 | 10,48400 € | 104,84 € |
| 25 | 9,82800 € | 245,70 € |
| 90 | 8,97856 € | 808,07 € |
| 180 | 8,55022 € | 1.539,04 € |
| 270 | 8,30926 € | 2.243,50 € |
| 540 | 7,91311 € | 4.273,08 € |
| 1.080 | 7,53591 € | 8.138,78 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |


