Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X10239XE | |
|---|---|
DigiKey Part Number | 626-165X10239XE-ND |
Manufacturer | |
Manufacturer Product Number | 165X10239XE |
Description | 9 POS HOOD SINGLE PACKAGED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03309A | Amphenol CONEC | 0 | 626-1901-ND | 8,89000 € | Parametric Equivalent |
| 165X03309AE | Amphenol CONEC | 0 | 626-165X03309AE-ND | 8,17750 € | Parametric Equivalent |
| 165X10139XE | Amphenol CONEC | 46 | 626-1187-ND | 7,28000 € | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 9,38000 € | Parametric Equivalent |
| 165X11869X | Amphenol CONEC | 0 | 165X11869X-ND | 3,55330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,46740 € | 373,37 € |
| Unit Price without VAT: | 7,46740 € |
|---|---|
| Unit Price with VAT: | 8,88621 € |






