25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X10209X

DigiKey Part Number
165X10209X-ND
Manufacturer
Manufacturer Product Number
165X10209X
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Amphenol CONEC
Shielding
Unshielded
Series
Primary Material
Plastic
Packaging
Box
Material
Polybutylene Terephthalate (PBT), Glass Filled
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
25
Features
Mating Screws M3
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,91000 €8,91 €
107,56800 €75,68 €
257,09320 €177,33 €
506,75440 €337,72 €
1006,43200 €643,20 €
2506,02956 €1.507,39 €
5005,74200 €2.871,00 €
1.0005,46824 €5.468,24 €
Manufacturers Standard Package
Unit Price without VAT:8,91000 €
Unit Price with VAT:10,60290 €