164A18629X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
164A18629X
164A18629X
164A18629X

164A18629X

DigiKey Part Number
626-1753-ND
Manufacturer
Manufacturer Product Number
164A18629X
Description
CONN D-SUB HD RCPT 78P R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.314" (7.98mm)
Features
Board Lock
Voltage Rating
60V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,17000 €47,17 €
2038,17900 €763,58 €
4036,35800 €1.454,32 €
6035,33350 €2.120,01 €
10034,08410 €3.408,41 €
26032,44273 €8.435,11 €
Manufacturers Standard Package
Unit Price without VAT:47,17000 €
Unit Price with VAT:56,13230 €