
162A10059X | |
|---|---|
DigiKey Part Number | 162A10059X-ND |
Manufacturer | |
Manufacturer Product Number | 162A10059X |
Description | CONN D-SUB RCPT 50POS PNL MNT |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Box | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Dielectric Material Polyester |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) |

