
16-512430 | |
|---|---|
DigiKey Part Number | 626-16-512430-ND |
Manufacturer | |
Manufacturer Product Number | 16-512430 |
Description | SNAPLOCK RETROFIT-SET 15POS, CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Gray 9.84' (3.00m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Amphenol CONEC | Number of Positions 15 |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,44000 € | 128,44 € |
| 10 | 109,18100 € | 1.091,81 € |
| 25 | 102,35240 € | 2.558,81 € |
| 50 | 97,47360 € | 4.873,68 € |
| Unit Price without VAT: | 128,44000 € |
|---|---|
| Unit Price with VAT: | 152,84360 € |

