
16-512400 | |
|---|---|
DigiKey Part Number | 626-16-512400-ND |
Manufacturer | |
Manufacturer Product Number | 16-512400 |
Description | SNAPLOCK RETROFIT-SET 15POS, OPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Gray 9.84' (3.00m) Plug, Male Pins to Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Amphenol CONEC | Number of Positions 15 |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Wire Leads | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,03000 € | 77,03 € |
| 10 | 65,47500 € | 654,75 € |
| 25 | 61,37880 € | 1.534,47 € |
| 50 | 58,45200 € | 2.922,60 € |
| 100 | 55,66610 € | 5.566,61 € |
| Unit Price without VAT: | 77,03000 € |
|---|---|
| Unit Price with VAT: | 91,66570 € |

