
16-512380 | |
|---|---|
DigiKey Part Number | 626-16-512380-ND |
Manufacturer | |
Manufacturer Product Number | 16-512380 |
Description | SNAPLOCK RETROFIT-SET 09POS, CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Gray 16.40' (5.00m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Amphenol CONEC | Number of Positions 9 |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,27000 € | 88,27 € |
| 10 | 75,03200 € | 750,32 € |
| 25 | 70,33800 € | 1.758,45 € |
| 50 | 66,98460 € | 3.349,23 € |
| 100 | 63,79260 € | 6.379,26 € |
| Unit Price without VAT: | 88,27000 € |
|---|---|
| Unit Price with VAT: | 105,04130 € |

