
16-001840E | |
|---|---|
DigiKey Part Number | 626-1721-ND |
Manufacturer | |
Manufacturer Product Number | 16-001840E |
Description | CONN BACKSHELL 37P 90/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Snap Lock | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,26100 € | 82,61 € |
| 25 | 7,74400 € | 193,60 € |
| 50 | 7,37420 € | 368,71 € |
| 100 | 7,02230 € | 702,23 € |
| 250 | 6,58288 € | 1.645,72 € |
| 500 | 6,26898 € | 3.134,49 € |
| 1.000 | 5,97012 € | 5.970,12 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |





