
16-001750E | |
|---|---|
DigiKey Part Number | 626-1713-ND |
Manufacturer | |
Manufacturer Product Number | 16-001750E |
Description | CONN BACKSHELL 9P 90/180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 90°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Snap Lock | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 8,67100 € | 86,71 € |
| 25 | 8,12760 € | 203,19 € |
| 50 | 7,73960 € | 386,98 € |
| 100 | 7,37020 € | 737,02 € |
| 250 | 6,90900 € | 1.727,25 € |
| 500 | 6,57958 € | 3.289,79 € |
| 1.000 | 6,26594 € | 6.265,94 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |









