
16-001050 | |
|---|---|
DigiKey Part Number | 626-1822-ND |
Manufacturer | |
Manufacturer Product Number | 16-001050 |
Description | 9P SCREEN CAP WITH LANYARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | 4-40, Hardware Included, Lanyard | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 20 | 7,29650 € | 145,93 € |
| 40 | 6,94800 € | 277,92 € |
| 60 | 6,75200 € | 405,12 € |
| 100 | 6,51300 € | 651,30 € |
| 260 | 6,08862 € | 1.583,04 € |
| 500 | 5,81430 € | 2.907,15 € |
| 1.000 | 5,53708 € | 5.537,08 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |

