
15-007733 | |
|---|---|
DigiKey Part Number | 626-15-007733-ND |
Manufacturer | |
Manufacturer Product Number | 15-007733 |
Description | SLIM CON 9 POS SOCKET OVERMOULDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 6.56' (2.00m) Receptacle, Female Sockets to Wire Leads Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,29000 € | 442,90 € |
| Unit Price without VAT: | 44,29000 € |
|---|---|
| Unit Price with VAT: | 52,70510 € |

