Parametric Equivalent

15-007723 | |
|---|---|
DigiKey Part Number | 626-15-007723-ND |
Manufacturer | |
Manufacturer Product Number | 15-007723 |
Description | D-SUB SLIMCON HD PIN 44 POS SOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Dust Cap |
Number of Rows 3 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 22 AWG |
Flange Feature Board Side | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-007873 | Amphenol CONEC | 0 | 626-15-007873-ND | 32,13520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,69360 € | 1.684,68 € |
| Unit Price without VAT: | 33,69360 € |
|---|---|
| Unit Price with VAT: | 40,09538 € |

