
15-005853 | |
|---|---|
DigiKey Part Number | 15-005853-ND |
Manufacturer | |
Manufacturer Product Number | 15-005853 |
Description | CONN D-SUB PLUG 24POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 10A |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -25°C ~ 105°C |
Shell Material, Finish Zinc Die Cast, Nickel Plated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,10600 € | 421,06 € |
| Unit Price without VAT: | 42,10600 € |
|---|---|
| Unit Price with VAT: | 50,10614 € |

