
15-005703 | |
|---|---|
DigiKey Part Number | 15-005703-ND |
Manufacturer | |
Manufacturer Product Number | 15-005703 |
Description | CONN D-SUB RCPT 21POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 20A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.260" (6.61mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
Shell Material, Finish Zinc Die Cast, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 39,14350 € | 782,87 € |
| Unit Price without VAT: | 39,14350 € |
|---|---|
| Unit Price with VAT: | 46,58077 € |

