
132J21029X | |
|---|---|
DigiKey Part Number | 132J21029X-ND |
Manufacturer | |
Manufacturer Product Number | 132J21029X |
Description | CONN D-SUB SOCKET COAX CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-316 Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer Amphenol CONEC | Wire Gauge RG-316 |
Packaging Box | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,52380 € | 552,38 € |
| Unit Price without VAT: | 5,52380 € |
|---|---|
| Unit Price with VAT: | 6,57332 € |















