
132A13059X | |
|---|---|
DigiKey Part Number | 132A13059X-ND |
Manufacturer | |
Manufacturer Product Number | 132A13059X |
Description | CONTACT PIN FML R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Manufacturer Amphenol CONEC | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Termination Finish Tin |
Contact Type Female Socket, Right Angle | Features IP20 |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,56580 € | 356,58 € |
| Unit Price without VAT: | 3,56580 € |
|---|---|
| Unit Price with VAT: | 4,24330 € |

