
131J10019X | |
|---|---|
DigiKey Part Number | 626-131J10019X-ND |
Manufacturer | |
Manufacturer Product Number | 131J10019X |
Description | MALE 10A PWR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined |
Category | Wire Gauge 16-20 AWG |
Manufacturer Amphenol CONEC | Contact Termination Solder Cup |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Male Pin | Termination Finish Gold |
Contact Form Machined | Features IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,15090 € | 215,09 € |
| Unit Price without VAT: | 2,15090 € |
|---|---|
| Unit Price with VAT: | 2,55957 € |

