
131C12019X | |
|---|---|
DigiKey Part Number | 626-131C12019X-ND |
Manufacturer | |
Manufacturer Product Number | 131C12019X |
Description | 20A MALE POWER CONT, PC TAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer Amphenol CONEC | Contact Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Male Pin | Termination Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,62990 € | 162,99 € |
| Unit Price without VAT: | 1,62990 € |
|---|---|
| Unit Price with VAT: | 1,93958 € |

