
131A10019X | |
|---|---|
DigiKey Part Number | 626-1873-ND |
Manufacturer | |
Manufacturer Product Number | 131A10019X |
Description | CONTACT PIN MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35700 € | 13,57 € |
| 25 | 1,27160 € | 31,79 € |
| 50 | 1,21100 € | 60,55 € |
| 100 | 1,15300 € | 115,30 € |
| 300 | 1,06700 € | 320,10 € |
| 500 | 1,02920 € | 514,60 € |
| 1.000 | 0,98007 € | 980,07 € |
| 2.500 | 0,91874 € | 2.296,85 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |



