
13-003621 | |
|---|---|
DigiKey Part Number | 626-13-003621-ND |
Manufacturer | |
Manufacturer Product Number | 13-003621 |
Description | 10A FEMALE CRIMP CONTACT 30AU MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,38360 € | 715,08 € |
| Unit Price without VAT: | 2,38360 € |
|---|---|
| Unit Price with VAT: | 2,83648 € |

