
122A11699X | |
|---|---|
DigiKey Part Number | 122A11699X-ND |
Manufacturer | |
Manufacturer Product Number | 122A11699X |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,34000 € | 21,34 € |
| 10 | 18,13700 € | 181,37 € |
| 25 | 17,00120 € | 425,03 € |
| 50 | 16,18980 € | 809,49 € |
| 100 | 15,41750 € | 1.541,75 € |
| 250 | 14,45324 € | 3.613,31 € |
| 500 | 13,76438 € | 6.882,19 € |
| Unit Price without VAT: | 21,34000 € |
|---|---|
| Unit Price with VAT: | 25,39460 € |


