
122A11619X | |
|---|---|
DigiKey Part Number | 122A11619X-ND |
Manufacturer | |
Manufacturer Product Number | 122A11619X |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Style E |
Manufacturer Amphenol CONEC | Level, Class 3 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,94688 € | 1.035,75 € |
| Unit Price without VAT: | 12,94688 € |
|---|---|
| Unit Price with VAT: | 15,40679 € |

