
122A10709X | |
|---|---|
DigiKey Part Number | 122A10709X-ND |
Manufacturer | |
Manufacturer Product Number | 122A10709X |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Amphenol CONEC | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style C/2 (1/2 C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,58095 € | 916,19 € |
| Unit Price without VAT: | 4,58095 € |
|---|---|
| Unit Price with VAT: | 5,45133 € |

