
122A10399X | |
|---|---|
DigiKey Part Number | 122A10399X-ND |
Manufacturer | |
Manufacturer Product Number | 122A10399X |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Amphenol CONEC | Mounting Type Through Hole, Press-Fit |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |

