
122A10199X | |
|---|---|
DigiKey Part Number | 122A10199X-ND |
Manufacturer | |
Manufacturer Product Number | 122A10199X |
Description | CONN DIN RCPT 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol CONEC | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style B | Base Product Number |
Level, Class 3 |

