Image for 122A10179X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122A10179X

DigiKey Part Number
122A10179X-ND
Manufacturer
Manufacturer Product Number
122A10179X
Description
CONN DIN RCPT 64POS
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
3
Manufacturer
Amphenol CONEC
Mounting Type
Through Hole
Packaging
Bulk
Termination
Wire Wrap
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
2A
Number of Positions Loaded
32
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Style
C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.