
122A10109X | |
|---|---|
DigiKey Part Number | 122A10109X-ND |
Manufacturer | |
Manufacturer Product Number | 122A10109X |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Amphenol CONEC | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Lug |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,71187 € | 706,78 € |
| Unit Price without VAT: | 4,71187 € |
|---|---|
| Unit Price with VAT: | 5,60713 € |

