
121WA4PAM99A10X | |
|---|---|
DigiKey Part Number | 626-121WA4PAM99A10X-ND |
Manufacturer | |
Manufacturer Product Number | 121WA4PAM99A10X |
Description | 21WA4 M SOLDER CUP THRU HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, Combo | Shell Material, Finish Brass, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 21 (17 + 4 Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Note Contacts Sold Separately |
Contact Type Signal and Coax or Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,94700 € | 238,41 € |
| Unit Price without VAT: | 7,94700 € |
|---|---|
| Unit Price with VAT: | 9,45693 € |

