Similar

121A20919X | |
|---|---|
DigiKey Part Number | 121A20919X-ND |
Manufacturer | |
Manufacturer Product Number | 121A20919X |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Amphenol CONEC | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094327113748ELF | Amphenol CS (FCI) | 180 | 609-6262-ND | 1,72000 € | Similar |


