
121A20869X | |
|---|---|
DigiKey Part Number | 121A20869X-ND |
Manufacturer | |
Manufacturer Product Number | 121A20869X |
Description | CONN DIN HDR 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Category | Level, Class 3 |
Manufacturer Amphenol CONEC | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
Style B/2 (1/2 B) |

