Image for 121A10429X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121A10429X

DigiKey Part Number
121A10429X-ND
Manufacturer
Manufacturer Product Number
121A10429X
Description
CONN DIN HDR 48POS
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
3
Manufacturer
Amphenol CONEC
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
2A
Number of Positions Loaded
32
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Style
C/2 (1/2 C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.