
101A10149X | |
|---|---|
DigiKey Part Number | 101A10149X-ND |
Manufacturer | |
Manufacturer Product Number | 101A10149X |
Description | CONN DIN HDR 21POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer Amphenol CONEC | Termination Solder Hook |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Header, Male Pins | Current Rating (Amps) 2A |
Number of Positions 21 | Material Flammability Rating UL94 V-1 |
Number of Positions Loaded All | Material - Insulation Polycarbonate, Glass Filled |
Number of Rows 2 | Base Product Number |
Level, Class 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,80087 € | 870,13 € |
| Unit Price without VAT: | 5,80087 € |
|---|---|
| Unit Price with VAT: | 6,90304 € |

