
101A10109X | |
|---|---|
DigiKey Part Number | 101A10109X-ND |
Manufacturer | |
Manufacturer Product Number | 101A10109X |
Description | CONN DIN HDR 21POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Amphenol CONEC | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -25°C ~ 85°C |
Number of Positions 21 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-1 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycarbonate, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,00505 € | 801,01 € |
| Unit Price without VAT: | 4,00505 € |
|---|---|
| Unit Price with VAT: | 4,76601 € |

