
101A10019X | |
|---|---|
DigiKey Part Number | 101A10019X-ND |
Manufacturer | |
Manufacturer Product Number | 101A10019X |
Description | CONN DIN HDR 13POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol CONEC | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -25°C ~ 85°C |
Number of Positions 13 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-1 |
Number of Rows 2 | Material - Insulation Polycarbonate, Glass Filled |
Level, Class 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,61240 € | 722,48 € |
| Unit Price without VAT: | 3,61240 € |
|---|---|
| Unit Price with VAT: | 4,29876 € |

