3.5mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMB-V5F2-3LC

DigiKey Part Number
2317-TMB-V5F2-3LC-ND
Manufacturer
Manufacturer Product Number
TMB-V5F2-3LC
Description
3.50MM FEMALE 2 HOLE FLANGE POST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.5mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
EDA/CAD Models
TMB-V5F2-3LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
34 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polychlorotrifluoroethylene (PCTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.35dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1192,61000 €192,61 €
10163,74300 €1.637,43 €
25153,50480 €3.837,62 €
50146,57580 €7.328,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,61000 €
Unit Price with VAT:229,20590 €