



TMB-E9FS-1ST | |
|---|---|
DigiKey Part Number | 2317-TMB-E9FS-1ST-ND |
Manufacturer | |
Manufacturer Product Number | TMB-E9FS-1ST |
Description | 2.92(F)STR,EL,SMT,SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | TMB-E9FS-1ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.38dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,29000 € | 51,29 € |
| 10 | 43,59400 € | 435,94 € |
| 25 | 40,86560 € | 1.021,64 € |
| 50 | 38,91660 € | 1.945,83 € |
| 100 | 37,06150 € | 3.706,15 € |
| Unit Price without VAT: | 51,29000 € |
|---|---|
| Unit Price with VAT: | 61,03510 € |


